Parametric results for: LB3K-3ST2VD-2H under Keylock Switches

Filter Your Search

1 - 10 of 32,237 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
164J0A11
TE Connectivity
$1.0000 Yes Yes Obsolete 5 A 24 V 100000 Cycle(s) 0.02 mΩ 1 1 DPST MOMENTARY GOLD OVER SILVER KEYLOCK SWITCH KEYLOCK NON-OILTIGHT, UL RECOGNIZED 5A@250VAC 0.4VA@20VDC 5A@24VDC 5 A ON-(ON) 250 V 1500VRMS V 100 MΩ -20 °C 70 °C PANEL MOUNT GOLD OVER SILVER DOUBLE BREAK 90 deg 1 NO SOLDER 1 inch 17.9832 mm 24.003 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.50.90.40 TE Connectivity
Y201132V203NQ
C&K
$1.0000 Yes Yes Active 4 A 28 V 10000 Cycle(s) 0.01 mΩ 1 1 DPST LATCHED SILVER KEYLOCK SWITCH KEYLOCK 4A@125VAC 4A@28VDC 4 A 125 V 1000VRMS V 1 GΩ e4 PANEL MOUNT-THREADED STAINLESS STEEL ZINC ALLOY COPPER SILVER COPPER GLASS FILLED POLYESTER 90 deg GLASS FILLED POLYESTER 2 NO SILVER COPPER SOLDER 23.65 mm 17.78 mm C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
P2011U2WM03NQ2
C&K
$1.0000 Yes Obsolete 4 A 28 V 10000 Cycle(s) 1 DPDT LATCHED KEYLOCK SWITCH LOW PROFILE 4A@125VAC 4A@28VDC 4 A 125 V -30 °C 65 °C PANEL MOUNT-THREADED 90 deg 1 NO SOLDER 9.91 mm 22.35 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
61-9250.0
EAO AG
$2.5838 Active KEYLOCK SWITCH EAO CORP unknown EAR99 8536.50.70.00 EAO
KO131A102
E-Switch Inc
$2.9583 Active 0.01 mΩ 2 SILVER KEYLOCK SWITCH KEYLOCK 0.5A@250VAC 500 mA OFF-ON 250 V 1000VAC V 200 MΩ CHROME ZINC ALLOY M12P1 COPPER ALLOY SILVER COPPER ALLOY ZINC ALLOY 0.157 inch 4.0132 mm 0.354 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KO132D1506
E-Switch Inc
$3.3450 Active KEYLOCK SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KO132B1501
E-Switch Inc
$3.3868 Active 0.01 mΩ 2 SPDT SILVER KEYLOCK SWITCH KEYLOCK 0.5A@250VAC 500 mA ON-ON 250 V 1000VAC V 200 MΩ ZINC ALLOY COPPER ALLOY SILVER COPPER ALLOY ZINC ALLOY 90 deg 0.079 inch 0.13 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
KO132C1501
E-Switch Inc
$4.2902 Active 0.01 mΩ 3 SPDT SILVER KEYLOCK SWITCH KEYLOCK 0.5A@250VAC 500 mA OFF-ON-ON 250 V 1000VAC V 200 MΩ ZINC ALLOY COPPER ALLOY SILVER COPPER ALLOY ZINC ALLOY 0.079 inch 0.13 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
MP004583
SPC Multicomp
$4.3042 Yes Contact Manufacturer KEYLOCK SWITCH MULTICOMP PRO unknown Multicomp Pro
MP004584
SPC Multicomp
$4.3484 Yes Contact Manufacturer KEYLOCK SWITCH MULTICOMP PRO unknown Multicomp Pro