Filter Your Search
1 - 10 of 17,090 results
|
NDI04S
APEM Inc
|
$0.0730 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 1 | 4 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | RAISED ACTUATOR | .025A@24VDC | ON-OFF | 500VDC V | 100 MΩ | e4 | -20 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | TUBE | 8 | MOLDED | WAVE | NO | Gold (Au) | BRASS | SOLDER | SOLVENT | 0.023 inch | 6.6 mm | 4.4 mm | 11.1 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | Dip Switch SPST 4 Position Through Hole Slide (Standard) Actuator 25mA 24VDC | Apem | 2023-03-07 16:10:32 | ||||||||
|
78B02
Grayhill Inc
|
$0.0917 | No | No | Obsolete | 150 mA | 30 V | 10000 Cycle(s) | 0.1 mΩ | 2 | 2 | SPST | LATCHED | GOLD OVER NICKEL | SLIDE DIP SWITCH | SLIDE | TUBE PACKAGING | .15A@30VDC | ON-OFF | 500VAC V | 1 GΩ | e0 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BRASS | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | THERMOPLASTIC | TAPE AND REEL | 4 | HAND | NO | Tin/Lead (Sn/Pb) | COPPER ALLOY | SOLDER | SOLVENT | 0.05 inch | 9.65 mm | 6.22 mm | 7.1 mm | 0.136 inch | GRAYHILL INC | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||
|
MCNDP-04V
SPC Multicomp
|
$0.1434 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 4 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 11.72 mm | 0.126 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
SDA03H1BD
C&K
|
$0.1542 | Yes | Yes | Active | 100 mA | 5 V | 1000 Cycle(s) | 0.05 mΩ | 3 | 3 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | LOW PROFIE, UL | 0.1A@5VDC | ON-OFF | 300VDC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE6T | BLACK | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 6 | NO | GOLD OVER NICKEL | BRASS | SOLDER | 0.039 inch | 7.49 mm | 3.5 mm | 9.6 mm | 0.106 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | 224646035 | ||||||||||
|
SD10H1B
C&K
|
$0.1632 | Yes | Yes | Active | 100 mA | 25 V | 2000 Cycle(s) | 0.05 mΩ | 10 | 10 | SPST | LATCHED | GOLD | SLIDE DIP SWITCH | EXTENDED TYPE | APPROVAL: UL | 0.1A@25VDC | OFF-ON | 500VRMS V | 1 GΩ | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | POLYAMIDE | BERYLLIUM COPPER | GOLD | BERYLLIUM COPPER | POLYPHTHALAMIDE | POLYPHTHALAMIDE | TUBE | 20 | TOP TAPE SEALED | NO | BRIGHT TIN | BRASS | SOLDER | 0.01 inch | 6.68 mm | 3.7 mm | 26.87 mm | 0.126 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 | 4089439 | ROHS COMPLIANT | |||||||||
|
MCNDP-06V
SPC Multicomp
|
$0.1711 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 6 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 16.8 mm | 0.126 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
209-3LPST
CTS Corporation
|
$0.1893 | Yes | Yes | Active | 100 mA | 20 V | 2000 Cycle(s) | 3 | SPST | LATCHED | SLIDE DIP SWITCH | .1A@20VDC | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | ANTI-STATIC TUBE | BOTTOM SEALED; TOP TAPE SEALED | NO | TIN | SOLDER | 6.7 mm | 3.8 mm | 9.09 mm | CTS CORP | compliant | EAR99 | 8536.50.90.65 | DIP Switches / SIP Switches SPST 3 switch sections | CTS | 2023-03-07 16:10:32 | ROHS COMPLIANT | |||||||||||||||||||||||||
|
MCTDS-08
SPC Multicomp
|
$0.1913 | Active | 25 mA | 24 V | 2000 Cycle(s) | 8 | SPST | MOMENTARY | PIANO DIP SWITCH | .025A@24VDC | -20 °C | 70 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 5.8 mm | 24.3 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||
|
MCNDP-08V
SPC Multicomp
|
$0.2094 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 8 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 21.88 mm | 0.126 inch | MULTICOMP PRO | unknown | |||||||||||||||||||||
|
MCNDP-10V
SPC Multicomp
|
$0.2149 | Yes | Active | 25 mA | 24 V | 2000 Cycle(s) | 0.05 mΩ | 10 | SPST | MOMENTARY | GOLD | PIANO DIP SWITCH | PIANO | 0.025A@24VDC | 500VAC V | 100 MΩ | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | PBT THERMOPLASTIC | PA66 | 16 | HAND | NO | BRASS | SOLDER | 9.9 mm | 10.2 mm | 26.96 mm | 0.126 inch | MULTICOMP PRO | unknown |