-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K7780
|
Newark | Slide Switch, straight, spst, on-Off, number Of Positions:4,pc Tail Terminal, pcb Hole Count:8 Rohs Compliant: Yes |Apem NDI04S Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9200 | Buy Now |
DISTI #
NDI04S-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1008 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9696 | Buy Now |
DISTI #
642-NDI04S
|
Mouser Electronics | DIP Switches / SIP Switches 4pos 0.025A 24VDC 1/2 Pitch RoHS: Compliant | 108 |
|
$0.8770 / $1.5100 | Buy Now |
DISTI #
75000325
|
RS | DIP SWITCH ND STANDARD | APEM Components NDI04S Min Qty: 1008 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9000 | RFQ |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8230 / $1.2000 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/SwitchCycles 2.54mm Thru-Hole Tube RoHS: Compliant | 0 |
|
$0.8230 / $1.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NDI04S
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
NDI04S
APEM Inc
Slide Dip Switch, 1 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.023 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Additional Feature | RAISED ACTUATOR | |
Body Breadth | 6.6 mm | |
Body Color | BLACK | |
Body Height | 4.4 mm | |
Body Length or Diameter | 11.1 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | MOLDED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | SOLVENT |
This table gives cross-reference parts and alternative options found for NDI04S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDI04S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD04H1B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | NDI04S vs SD04H1B |
2-5435668-5 | DIP SW 6 POSN W/TAPE AU | TE Connectivity | NDI04S vs 2-5435668-5 |
78RB06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | NDI04S vs 78RB06S |
205-6ST | Slide Dip Switch, 6 Switches, SPST, Latched, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | NDI04S vs 205-6ST |
9-1437586-5 | SLIDE DIP SWITCH- | TE Connectivity | NDI04S vs 9-1437586-5 |
SD08H0B | SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | NDI04S vs SD08H0B |
78B06 | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | NDI04S vs 78B06 |
1-1571998-4 | PIANO DIP SWITCH-1SWITCHES, SPST, LATCHED,0.025A, 24VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TE Connectivity | NDI04S vs 1-1571998-4 |
78B06S | Slide Dip Switch, 6 Switches, SPST, On-off, Latched, 0.15A, 30VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Grayhill Inc | NDI04S vs 78B06S |
1-1571998-3 | Piano Dip Switch, 1 Switches, SPST, Latched, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | NDI04S vs 1-1571998-3 |