Part Details for SDA03H1BD by C&K
Overview of SDA03H1BD by C&K
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDA03H1BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5914
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Tht, No. Of Circuits:3Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:5V, Contact Current Dc Max:100Ma, Product Range:Sda Seriesrohs Compliant: Yes |C&k Components SDA03H1BD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.1680 | Buy Now |
DISTI #
79AH6380
|
Newark | Dip/Rotary Dip Rohs Compliant: Yes |C&k Components SDA03H1BD Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 1545 |
|
$0.8340 / $0.8780 | Buy Now |
DISTI #
CKN6061-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
2836 In Stock |
|
$0.7608 / $1.4700 | Buy Now |
DISTI #
611-SDA03H1BD
|
Mouser Electronics | DIP Switches / SIP Switches EXT ACT 3 POS RoHS: Compliant | 291 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
V99:2348_14458349
|
Arrow Electronics | Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1808 | Americas - 6 |
|
$0.3692 / $0.7177 | Buy Now |
|
Future Electronics | SDA Series SPST 3 Position Through Hole Low Profile DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 45 Container: Box | 0Box |
|
$0.7600 / $0.8750 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 1 | 0 |
|
$0.7470 | Buy Now |
DISTI #
18874675
|
Verical | Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 90 Package Multiple: 1 | Americas - 5987 |
|
$0.7000 | Buy Now |
DISTI #
51545412
|
Verical | Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 90 Package Multiple: 45 Date Code: 1436 | Americas - 810 |
|
$1.0281 / $1.3510 | Buy Now |
DISTI #
77907057
|
Verical | Switch DIP OFF ON SPST 3 Raised Slide 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube Min Qty: 44 Package Multiple: 1 | Americas - 198 |
|
$1.4627 / $1.7829 | Buy Now |
Part Details for SDA03H1BD
SDA03H1BD CAD Models
SDA03H1BD Part Data Attributes:
|
SDA03H1BD
C&K
Buy Now
Datasheet
|
Compare Parts:
SDA03H1BD
C&K
SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.1A, 50VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 48 Weeks | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | LOW PROFIE, UL | |
Body Breadth | 7.49 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 9.6 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@5VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 5 V | |
Dielectric Withstand Volts | 300VDC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Length | 0.106 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |