Part Details for MCNDP-04V by SPC Multicomp
Overview of MCNDP-04V by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCNDP-04V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7050
|
Newark | Dip Switch, 4Pos, Spst-No, Piano Key Rohs Compliant: Yes |Multicomp Pro MCNDP-04V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 189 |
|
$0.1280 | Buy Now |
DISTI #
2864302
|
element14 Asia-Pacific | DIP SWITCH, 4POS, SPST-NO, PIANO KEY, TH RoHS: Compliant Min Qty: 1 Container: Each | 63315 |
|
$0.5532 | Buy Now |
DISTI #
2864302
|
Farnell | DIP SWITCH, 4POS, SPST-NO, PIANO KEY, TH RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 51883 |
|
$0.8488 / $1.3771 | Buy Now |
Part Details for MCNDP-04V
MCNDP-04V CAD Models
MCNDP-04V Part Data Attributes:
|
MCNDP-04V
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCNDP-04V
SPC Multicomp
Piano Dip Switch, 4 Switches, SPST, Momentary, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Actuator Type | PIANO | |
Body Breadth | 9.9 mm | |
Body Color | BLACK | |
Body Height | 10.2 mm | |
Body Length or Diameter | 11.72 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | PBT THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PA66 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 16 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |