Filter Your Search
21 - 30 of 31,176 results
|
MK23-35-B-4
Standex-Meder Electronics
|
$0.8115 | Yes | Active | PROXIMITY SENSOR,MAGNETIC | STANDEX-MEDER ELECTRONICS | compliant | |||||||||||||||||||||||||||||||
|
MK23-35-B-1
Standex-Meder Electronics
|
$0.8115 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 1.9 mm | 10.5 mm | STANDEX-MEDER ELECTRONICS | compliant | ||||||||||||||||||||||
|
VCNL4020-GS08
Vishay Intertechnologies
|
$0.8299 | Yes | Active | YES | 200 mm | 1 mm | I2C INTERFACE | PROXIMITY SENSOR,PHOTOELECTRIC | DIGITAL OUTPUT | 2 µA | 3.6 V | 2.5 V | 85 °C | -25 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.4 mm | 830 µm | 4.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay | |||||||||||||
|
59170-1-T-00-D
Littelfuse Inc
|
$0.8546 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||
|
59040-1-T-02-F
Littelfuse Inc
|
$0.8929 | Yes | Active | 2-WIRE INTERFACE | PROXIMITY SENSOR,MAGNETIC | 105 °C | -40 °C | CYLINDRICAL | WIRE | 31 mm | 10.7 mm | LITTELFUSE INC | unknown | LITTELFUSE | PLASTIC | ||||||||||||||||||||||
|
59170-1-S-00-D
Littelfuse Inc
|
$0.8984 | Yes | Active | YES | 1 ms | PROXIMITY SENSOR,PHOTOELECTRIC | e3 | 125 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | MATTE TIN | SOLDER | 2.29 mm | 2.29 mm | 11.43 mm | LITTELFUSE INC | compliant | LITTELFUSE | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
MK23-66-B-4
Standex-Meder Electronics
|
$0.9121 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 14 mm | STANDEX-MEDER ELECTRONICS | compliant | |||||||||||||||||||||||
|
LDC0851HDSGT
Texas Instruments
|
$0.9193 | Yes | Yes | Obsolete | YES | 580 µs | 0.40-2.90V | PROXIMITY SENSOR,INDUCTIVE | VOLTAGE OUTPUT | 3.46 V | 1.71 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | PLASTIC/EPOXY | SQUARE | NICKEL PALLADIUM GOLD | SOLDER | 2 mm | 750 µm | 2 mm | TEXAS INSTRUMENTS INC | compliant | WSON-8 | Texas Instruments | PLASTIC | EAR99 | 8542.39.00.01 | ||||||||
|
MK23-66-D-2
Standex-Meder Electronics
|
$0.9221 | Yes | Active | YES | 100 µs | PROXIMITY SENSOR,MAGNETIC | 130 °C | -40 °C | SURFACE MOUNT | CYLINDRICAL | SOLDER | 2.7 mm | 2.2 mm | STANDEX-MEDER ELECTRONICS | compliant | ||||||||||||||||||||||
|
AT42QT1070-MMHR
Microchip Technology Inc
|
$0.9502 | Yes | Active | YES | 0.60-2.60 | TOUCH SENSOR | DIGITAL VOLTAGE | OPEN-DRAIN | 5.5 V | 1.8 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 20 | SQUARE | Nickel/Palladium/Gold (Ni/Pd/Au) | 3 mm | 850 µm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | VQFN-20 | Microchip | EAR99 | 8542.31.00.01 |