Part Details for 59040-1-T-02-F by Littelfuse Inc
Overview of 59040-1-T-02-F by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59040-1-T-02-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7062
|
Newark | Reed Sensor, 0.5A, Spst-No, Cable, Sensing Range Max:21.2Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59040 Series Rohs Compliant: Yes |Littelfuse 59040-1-T-02-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 154 |
|
$0.5650 | Buy Now |
DISTI #
F7201-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1.6980 / $3.3600 | Buy Now |
DISTI #
934-59040-1-T-02-F
|
Mouser Electronics | Proximity Sensors NO 17-23AT Untinned Leads RoHS: Compliant | 411 |
|
$1.7200 / $2.6300 | Buy Now |
DISTI #
V79:2366_26349620
|
Arrow Electronics | Proximity Sensor Reed NO 2.12cm 200VDC 140VAC 2-Pin Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 479 |
|
$1.3530 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NO W LEADS | 0 |
|
$3.2815 / $3.6096 | RFQ |
Part Details for 59040-1-T-02-F
59040-1-T-02-F CAD Models
59040-1-T-02-F Part Data Attributes:
|
59040-1-T-02-F
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59040-1-T-02-F
Littelfuse Inc
SENSOR REED SW SPST-NO W LEADS
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 31 mm | |
Body Length or Diameter | 10.7 mm | |
Housing | PLASTIC | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Termination Type | WIRE |