Part Details for MK23-66-D-2 by Standex-Meder Electronics
Overview of MK23-66-D-2 by Standex-Meder Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MK23-66-D-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STXMK23-66-D-2
|
Heilind Electronics | 9231662025 SENSOR | Americas - 0 in Stock |
|
Buy Now |
Part Details for MK23-66-D-2
MK23-66-D-2 CAD Models
MK23-66-D-2 Part Data Attributes:
|
MK23-66-D-2
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
MK23-66-D-2
Standex-Meder Electronics
Photoelectric Sensor, Cylindrical, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Height | 2.7 mm | |
Body Length or Diameter | 2.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 100 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,MAGNETIC | |
Surface Mount | YES | |
Termination Type | SOLDER |