-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential inductive switch for MCU-less applications 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2754
|
Newark | Inductive Touch Sensor, Wson-8, Slew Rate:-, Turn On Time:450Μs, Supply Voltage Min:1.71V, Supply Voltage Max:3.46V, Clock Frequency Max:-, Sensor Case Style:Wson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LDC0851HDSGT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 / $3.0900 | Buy Now |
DISTI #
296-43798-1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 8WFDFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17660 In Stock |
|
$0.4874 / $1.2600 | Buy Now |
DISTI #
V72:2272_14246028
|
Arrow Electronics | Proximity Sensor Inductive 1.71V to 3.46VDC 8-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 257 |
|
$0.4834 / $0.6555 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 10 | 190 |
|
$1.2627 / $1.4728 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Win Source Electronics | INDUCTIVE PROXIMITY SWITCH 8WSON | 16110 |
|
$17.4630 / $26.1940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LDC0851HDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LDC0851HDSGT
Texas Instruments
Differential inductive switch for MCU-less applications 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-2.90V | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | SQUARE | |
Response Time | 580 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |