Parametric results for: PXM6000MC0-016BARAV under Pressure Sensors

Filter Your Search

41 - 50 of 6,072,294 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LPS22HHTR
STMicroelectronics
$2.2118 Yes Active YES 18.3 Psi 3.8 Psi I2C/SPI/MIPI I3C 0.2-1.5V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 12 µA HOLE 3.6 V 1.7 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS LGA-10 compliant EAR99 STMicroelectronics
MPL115A1
Freescale Semiconductor
$2.2900 No Yes Transferred YES 16.675 Psi 7.25 Psi SPI INTERFACE 0.4-2.9V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE ACCURACY IS PLUS OR MINUS 1 KPA 16 5 µA HOLE 5.5 V 2.375 V 105 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.2 mm 5 mm FREESCALE SEMICONDUCTOR INC 5 X 3 MM, 1.20 MM HEIGHT, 1.25 MM PITCH, ROHS COMPLIANT, LGA-8 compliant EAR99 NXP 8542.39.00.01
LPS331APTR
STMicroelectronics
$2.4086 Yes Obsolete YES 18.274 Psi 3.77 Psi 3-WIRE INTERFACE ABSOLUTE PLASTIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL OUTPUT 24 45 µA 3.6 V 1.71 V e4 105 °C -20 °C SURFACE MOUNT SQUARE Nickel/Gold (Ni/Au) SOLDER 3 mm 1 mm 3 mm STMICROELECTRONICS 3 X 3 MM, 1 MM HEIGHT, ROHS COMPLIANT, HCLGA-16 compliant EAR99 STMicroelectronics
MPL3115A2
NXP Semiconductors
$2.4254 Yes Obsolete YES 1 s 15.95 Psi 2.9 Psi I2C INTERFACE 0.10-0.90V ABSOLUTE STAINLESS STEEL PRESSURE SENSOR,STRAIN GUAGE DIGITAL VOLTAGE IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V 24 40 µA HOLE 3.6 V 1.95 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 1.1 mm 5 mm NXP SEMICONDUCTORS LGA-4 compliant NXP 8542.39.00.01
MS560702BA03-50
TE Connectivity
$2.4257 Yes Active YES 8.22 ms 15.95 Psi 4.351 Psi I2C INTERFACE 4 % BAROMETRIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 1.4 mA 3.6 V 1.8 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 900 µm 3 mm TE CONNECTIVITY LTD unknown TE Connectivity
MS560702BA03-50
TE Connectivity
$2.4257 Yes Active YES 8.22 ms 15.95 Psi 4.351 Psi I2C INTERFACE 4 % BAROMETRIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 1.4 mA 3.6 V 1.8 V 85 °C -40 °C SURFACE MOUNT RECTANGULAR SOLDER 3 mm 900 µm 3 mm TE CONNECTIVITY LTD compliant TE Connectivity
LPS22HBTR
STMicroelectronics
$2.4713 Yes Active YES 18.27 Psi 3.77 Psi 3-WIRE INTERFACE 0.2-1.6V ABSOLUTE PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE IT ALSO HAVE 4-WIRE INTERFACE, IT HAS PRESSURE SENSITIVITY OF 4096 LSB/HPA 24 12 µA HOLE 3.6 V 1.7 V e4 85 °C -40 °C SURFACE MOUNT SQUARE Nickel/Gold (Ni/Au) - electrolytic SOLDER 2 mm 800 µm 2 mm STMICROELECTRONICS HLGA-10 compliant EAR99 STMicroelectronics
LPS22DFTR
STMicroelectronics
$2.4870 Yes Active PRESSURE SENSOR,PIEZORESISTIVE e4 Nickel/Gold (Ni/Au) - electrolytic STMICROELECTRONICS compliant STMicroelectronics
MS563702BA03-50
TE Connectivity
$2.6250 Yes Active YES 17.404 Psi 4.351 Psi I2C INTERFACE 4 % BAROMETRIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 1.25 mA HOLE 3.6 V 1.5 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 3 mm 900 µm 3 mm TE CONNECTIVITY LTD unknown EAR99 TE Connectivity
MS563702BA03-50
TE Connectivity
$2.6250 Yes Active YES 17.404 Psi 4.351 Psi I2C INTERFACE 4 % BAROMETRIC PRESSURE SENSOR,PIEZORESISTIVE DIGITAL VOLTAGE 24 1.25 mA HOLE 3.6 V 1.5 V 85 °C -40 °C SURFACE MOUNT SQUARE SOLDER 3 mm 900 µm 3 mm TE CONNECTIVITY LTD QFN-4 compliant TE Connectivity