Parametric results for: AH3761-WG-7 under Magnetic Field Sensors

Filter Your Search

1 - 10 of 9,071 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLE49641MXTSA1
Infineon Technologies AG
$0.1285 Yes Yes Active YES 5.5 mT 0-25mA 23.5 mT 8.4 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT UNIPOLAR 2.5 mA 25 mA NON-INVERTING OPEN-DRAIN 32 V 3 V e3 195 °C -40 °C SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG TO-236 compliant Infineon
DRV5011ADYBHR
Texas Instruments
$0.1287 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e1 125 °C -40 °C SURFACE MOUNT SQUARE Tin/Silver/Copper (Sn/Ag/Cu) SOLDER TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2019-04-24
DRV5015A2QDBZR
Texas Instruments
$0.1338 Yes Yes Active YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
DRV5015A3QDBZR
Texas Instruments
$0.1402 Yes Yes Active YES 3.6 mT 0-20mA 3.7 mT -3.7 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01
DRV5011ADDMRR
Texas Instruments
$0.1402 Yes Yes Active YES 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C SURFACE MOUNT RECTANGULAR MATTE TIN SOLDER 1.1 mm 400 µm 1.4 mm TEXAS INSTRUMENTS INC X2SON-4 compliant Texas Instruments EAR99 2017-12-16
DRV5015A1QDBZR
Texas Instruments
$0.1402 Yes Yes Active YES 1.4 mT 3-WIRE INTERFACE 0-20mA 2 mT -2 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT BIPOLAR(LATCHED) 2.8 mA 20 mA OPEN-DRAIN 5.5 V 2.5 V e3 125 °C -40 °C SURFACE MOUNT PLASTIC/EPOXY RECTANGULAR MATTE TIN SOLDER 1.3 mm 1.12 mm 2.92 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2018-06-15
TLE49643KXTSA1
Infineon Technologies AG
$0.1511 Yes Yes Active YES 3 mT 0-25mA 16.6 mT 6.1 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT UNIPOLAR 2.5 mA 25 mA INVERTING OPEN-DRAIN 32 V 3 V e3 195 °C -40 °C AEC-Q100 SURFACE MOUNT 3 PLASTIC/EPOXY TO-236 RECTANGULAR Tin (Sn) SOLDER 1.6 mm 1.35 mm 3 mm INFINEON TECHNOLOGIES AG TO-236 compliant Infineon
DRV5011ADLPGM
Texas Instruments
$0.1560 Yes Yes Active NO 4 mT -5-20mA 3.8 mT -3.8 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT BIPOLAR(LATCHED) 3 mA 20 mA PUSH-PULL 5.5 V 2.5 V e3 135 °C -40 °C THROUGH HOLE MOUNT 3 PLASTIC/EPOXY SIP3,.1,50 RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC SIP3,.1,50 compliant Texas Instruments EAR99 8542.39.00.01 2020-01-18
TLI49631MXTMA1
Infineon Technologies AG
$0.1606 Yes Yes Active YES 4 mT 0-5mA 3.5 mT -3.5 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT CURRENT OUTPUT 2.5 mA 5 mA 5.5 V 3 V e3 125 °C -40 °C SURFACE MOUNT RECTANGULAR Tin (Sn) SOLDER 1.3 mm 1 mm 2.9 mm INFINEON TECHNOLOGIES AG compliant Infineon
DRV5013BCELPEM
Texas Instruments
$0.1937 Yes Yes Active NO 24 mT 0-30mA 18 mT -18 mT PLASTIC MAGNETIC FIELD SENSOR,HALL EFFECT DIGITAL CURRENT OUTPUT SHORT-CIRCUIT PROTECTION; REVERSE... more BIPOLAR(LATCHED) 3.5 mA 30 mA OPEN-DRAIN 38 V 2.5 V e3 125 °C -40 °C THROUGH HOLE MOUNT RECTANGULAR MATTE TIN SOLDER 1.52 mm 5.05 mm 4 mm TEXAS INSTRUMENTS INC compliant Texas Instruments EAR99 8542.39.00.01 2019-06-28