-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-51072-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
2845 In Stock |
|
$0.1400 / $0.4400 | Buy Now |
DISTI #
595-DRV5015A1QDBZR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors High sensitivity (±, 2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 125 RoHS: Compliant | 976 |
|
$0.1390 / $0.4200 | Buy Now |
DISTI #
V72:2272_22339525
|
Arrow Electronics | Hall Effect Sensor 30mA Latch 3.3V/5V 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2204 Container: Cut Strips | Americas - 1402 |
|
$0.1832 / $0.2783 | Buy Now |
|
Ameya Holding Limited | 154940 |
|
RFQ | ||
|
Chip1Cloud | MAGNETIC SWITCH LATCH SOT23-3 / Digital Switch Latch Digital Hall Effect SOT-23-3 | 7100 |
|
RFQ | |
DISTI #
C1S746204261529
|
Chip1Stop | Magnetic sensor (Hall element) RoHS: Compliant Container: Cut Tape | 2450 |
|
$0.1060 / $0.1470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5015A1QDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5015A1QDBZR
Texas Instruments
High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-06-15 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 1.4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 2 mT | |
Magnetic Field Range-Min | -2 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 20 mA | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 0-20mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |