-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DRV5011ADYBHRCT-ND
|
DigiKey | MAGNETIC SWITCH LATCH 4DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5500 In Stock |
|
$0.1400 / $0.4400 | Buy Now |
DISTI #
595-DRV5011ADYBHR
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-DSBGA -40 to 125 RoHS: Compliant | 1525 |
|
$0.1330 / $0.4400 | Buy Now |
|
Quest Components | 216766 |
|
$0.3345 / $1.1150 | Buy Now | |
|
Ameya Holding Limited | 128088 |
|
RFQ | ||
|
Chip1Cloud | MAGNETIC SWITCH LATCH 4DSBGA / Digital Switch Latch Push-Pull Hall Effect 4-DSBGA | 5720 |
|
RFQ | |
|
LCSC | 6Gs 38Gs DSBGA-4 Hall Sensor ROHS | 1000 |
|
$0.1408 / $0.1488 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH LATCH 4DSBGA / Digital Switch Latch Push-Pull Hall Effect 4-DSBGA | 160000 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5011ADYBHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5011ADYBHR
Texas Instruments
Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 4-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-24 | |
Samacsys Manufacturer | Texas Instruments | |
Hysteresis | 4 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e1 | |
Magnetic Field Range-Max | 3.8 mT | |
Magnetic Field Range-Min | -3.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | PUSH-PULL | |
Output Current-Max | 20 mA | |
Output Range | -5-20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5011ADYBHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5011ADYBHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5011ADLPGM | Small size (available in WCSP and X2SON), low voltage (up to 5.5-V) Hall effect latch 3-TO-92 -40 to 135 | Texas Instruments | DRV5011ADYBHR vs DRV5011ADLPGM |