Part Details for TLI49631MXTMA1 by Infineon Technologies AG
Overview of TLI49631MXTMA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLI49631MXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3892
|
Newark | Hall Effect Sw, Latching, 0.002T, Sot-23, Hall Effect Type:Latching, Operate Point Typ:0.002T, Release Point Typ:-0.002T, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:- Rohs Compliant: Yes |Infineon TLI49631MXTMA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1380 | Buy Now |
DISTI #
TLI49631MXTMA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2250 In Stock |
|
$0.1687 / $0.5200 | Buy Now |
DISTI #
TLI49631MXTMA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Tape and Reel (Alt: TLI49631MXTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1883 | Buy Now |
DISTI #
726-TLI49631MXTMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS CONS & IND RoHS: Compliant | 40277 |
|
$0.1670 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1519 | Buy Now |
DISTI #
69263848
|
Verical | Hall Effect Sensor 5mA Latch 3.3V/5V 3-Pin SOT-23 T/R Min Qty: 128 Package Multiple: 1 Date Code: 2320 | Americas - 8990 |
|
$0.2088 / $0.2450 | Buy Now |
DISTI #
76917268
|
Verical | Hall Effect Sensor 5mA Latch 3.3V/5V 3-Pin SOT-23 T/R Min Qty: 363 Package Multiple: 1 | Americas - 8300 |
|
$0.1905 / $0.2163 | Buy Now |
DISTI #
TLI49631MXTMA1
|
Avnet Americas | POSITION&CURRENT SENSORS - Tape and Reel (Alt: TLI49631MXTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1883 | Buy Now |
|
Ameya Holding Limited | 20138 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 50 | 49900 |
|
$0.3489 / $0.3861 | Buy Now |
Part Details for TLI49631MXTMA1
TLI49631MXTMA1 CAD Models
TLI49631MXTMA1 Part Data Attributes:
|
TLI49631MXTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLI49631MXTMA1
Infineon Technologies AG
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-5mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |