Part Details for TLE49643KXTSA1 by Infineon Technologies AG
Overview of TLE49643KXTSA1 by Infineon Technologies AG
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49643KXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0644
|
Newark | Hall Effect Sensor, -40 To 170Deg C, Hall Effect Type:Unipolar, Output Current:25Ma, Sensor Case Style:Sot-23, No. Of Pins:3Pins, Supply Voltage Min:3V, Supply Voltage Max:32V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE49643KXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 92 |
|
$0.1000 | Buy Now |
DISTI #
TLE49643KXTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SC59 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7117 In Stock |
|
$0.2834 / $0.8800 | Buy Now |
DISTI #
TLE49643KXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49643KXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
DISTI #
18AC0644
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R - Product that comes on tape, but is not reeled (Alt: 18AC0644) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 92 Partner Stock |
|
$0.4930 / $0.9150 | Buy Now |
DISTI #
726-TLE49643KXTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 2995 |
|
$0.2830 / $0.8200 | Buy Now |
DISTI #
V72:2272_06384784
|
Arrow Electronics | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SC-59 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2378 |
|
$0.2618 / $0.4541 | Buy Now |
|
Future Electronics | TLE49643K Series 32 V 1.6 mA High Precision Automotive Hall Effect Switch -SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
69266891
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SC-59 T/R Min Qty: 75 Package Multiple: 1 Date Code: 2315 | Americas - 3000 |
|
$0.3125 / $0.4200 | Buy Now |
DISTI #
66773946
|
Verical | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V Automotive AEC-Q100 3-Pin SC-59 T/R Min Qty: 23 Package Multiple: 1 Date Code: 2305 | Americas - 2378 |
|
$0.2618 / $0.3754 | Buy Now |
DISTI #
TLE49643KXTSA1
|
Avnet Americas | Hall Effect Sensor 25mA Unipolar 3.3V/5V/9V/12V/15V/18V/24V 3-Pin SC-59 T/R - Tape and Reel (Alt: TLE49643KXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.3164 | Buy Now |
Part Details for TLE49643KXTSA1
TLE49643KXTSA1 CAD Models
TLE49643KXTSA1 Part Data Attributes:
|
TLE49643KXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49643KXTSA1
Infineon Technologies AG
Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Plastic/Epoxy, Rectangular, 3 Pin, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, SMD-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-236 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | |
Body Breadth | 1.6 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
Hysteresis | 3 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 16.6 mT | |
Magnetic Field Range-Min | 6.1 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 195 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 25 mA | |
Output Polarity | INVERTING | |
Output Range | 0-25mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for TLE49643KXTSA1
This table gives cross-reference parts and alternative options found for TLE49643KXTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE49643KXTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE49643MXTSA1 | Hall Effect Sensor, 6.1mT Min, 16.6mT Max, 0-25mA, Rectangular, Surface Mount, SOT-23, 3 PIN | Infineon Technologies AG | TLE49643KXTSA1 vs TLE49643MXTSA1 |