Filter Your Search
1 - 10 of 9,071 results
|
APS12235LUAA
Allegro MicroSystems LLC
|
$0.1167 | Yes | Active | MAGNETIC FIELD SENSOR,HALL EFFECT | e3 | MATTE TIN | ALLEGRO MICROSYSTEMS LLC | compliant | 2016-10-20 | Allegro Microsystems | ||||||||||||||||||||||||||||||||||
|
TLE49643KXTSA1
Infineon Technologies AG
|
$0.1192 | Yes | Yes | Active | YES | 3 mT | 0-25mA | 16.6 mT | 6.1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | UNIPOLAR | 2.5 mA | 25 mA | INVERTING | OPEN-DRAIN | 32 V | 3 V | e3 | 195 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | TO-236 | ||||||
|
AH3774-P-B
Diodes Incorporated
|
$0.1218 | Yes | Obsolete | NO | 8 mT | 30-55mA | 6 mT | -6 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | 4 mA | 55 mA | 28 V | 3 V | e3 | 125 °C | -40 °C | THROUGH HOLE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 4.1 mm | DIODES INC | compliant | Diodes Incorporated | GREEN, SIP-3 | EAR99 | ||||||||||||||
|
DRV5011ADYBHR
Texas Instruments
|
$0.1229 | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e1 | 125 °C | -40 °C | SURFACE MOUNT | 4 | SQUARE | Tin/Silver/Copper (Sn/Ag/Cu) | SOLDER | TEXAS INSTRUMENTS INC | compliant | 2019-04-24 | Texas Instruments | EAR99 | 8542.39.00.01 | |||||||||||||
|
DRV5015A3QDBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
|
DRV5011ADDMRR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | 4 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.1 mm | 400 µm | 1.4 mm | TEXAS INSTRUMENTS INC | compliant | 2017-12-16 | Texas Instruments | X2SON-4 | EAR99 | ||||||||
|
DRV5015A2QDBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 3.6 mT | 0-20mA | 3.7 mT | -3.7 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||||
|
DRV5011ADDBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 4 mT | -5-20mA | 3.8 mT | -3.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | IT HAVE SENSITIVITY OF PLUS OR MINUS 2 MT | BIPOLAR(LATCHED) | 3 mA | 20 mA | PUSH-PULL | 5.5 V | 2.5 V | e3 | 135 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | 2017-12-16 | Texas Instruments | SOT-23, 3 PIN | EAR99 | |||||||
|
DRV5015A1QDBZR
Texas Instruments
|
$0.1338 | Yes | Yes | Active | YES | 1.4 mT | 3-WIRE INTERFACE | 0-20mA | 2 mT | -2 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | IT HAS SENSITIVITY OF PLUS OR MINUS 0.7 MT | BIPOLAR(LATCHED) | 2.8 mA | 20 mA | OPEN-DRAIN | 5.5 V | 2.5 V | e3 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.3 mm | 1.12 mm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | 2018-06-15 | Texas Instruments | EAR99 | 8542.39.00.01 | ||||||
|
DRV5013BCQDBZR
Texas Instruments
|
$0.1413 | Yes | Yes | Active | YES | 24 mT | 0-38V | 18 mT | -18 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL VOLTAGE | REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | BIPOLAR(LATCHED) | 3.5 mA | 30 mA | OPEN-DRAIN | 38 V | 2.5 V | e4 | 125 °C | -40 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | SOLDER | 1.3 mm | 950 µm | 2.92 mm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | SOT-23, 3 PIN | EAR99 |