Filter Your Search
1 - 1 of 1 results
|
TLE49615KXTSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | YES | 30 mT | 0-25mA | 19.8 mT | -19.8 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE POLARITY PROTECTION, OPEN DRAIN OUTPUT | BIPOLAR(LATCHED) | 2.5 mA | 25 mA | INVERTING | OPEN-DRAIN | 32 V | 3 V | e3 | 195 °C | -40 °C | AEC-Q100 | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Tin (Sn) | SOLDER | 1.6 mm | 1.35 mm | 3 mm | INFINEON TECHNOLOGIES AG | HALOGEN FREE AND ROHS COMPLIANT, SOT-23, SMD-3 | compliant | Infineon |