Filter Your Search
61 - 70 of 9,590,144 results
|
NKN200JR-73-0R82
YAGEO Corporation
|
$0.0712 | Yes | Active | 820 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.2806 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R15
YAGEO Corporation
|
$0.0712 | Yes | Active | 150 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 547.7 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-6R8
YAGEO Corporation
|
$0.0712 | Yes | Active | 6.8 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.6878 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R3
YAGEO Corporation
|
$0.0712 | Yes | Active | 300 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 774.6 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-10R
YAGEO Corporation
|
$0.0712 | Yes | Active | 10 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.4721 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | Axial, | ||
|
NKN200JR-73-0R24
YAGEO Corporation
|
$0.0712 | Yes | Active | 240 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 692.8 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-7R5
YAGEO Corporation
|
$0.0712 | Yes | Active | 7.5 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 3.873 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-2R2
YAGEO Corporation
|
$0.0712 | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.0976 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R12
YAGEO Corporation
|
$0.0712 | Yes | Active | 120 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 489.9 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-22R
YAGEO Corporation
|
$0.0712 | Yes | Active | 22 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.6332 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |