Part Details for NKN200JR-73-10R by YAGEO Corporation
Overview of NKN200JR-73-10R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for NKN200JR-73-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NKN200JR-73-10R-ND
|
DigiKey | RES 10 OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1264 | Buy Now |
Part Details for NKN200JR-73-10R
NKN200JR-73-10R CAD Models
NKN200JR-73-10R Part Data Attributes
|
NKN200JR-73-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
NKN200JR-73-10R
YAGEO Corporation
RES,AXIAL,WIREWOUND,10 OHMS,5% +/-TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 5.3 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | UL | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 4.4721 V |
Alternate Parts for NKN200JR-73-10R
This table gives cross-reference parts and alternative options found for NKN200JR-73-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NKN200JR-73-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NKN200JB-52-10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JR-73-10R vs NKN200JB-52-10R |
NKN200JB-MB10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JR-73-10R vs NKN200JB-MB10R |
NKN200JB-FKK10R | Fixed Resistor, Wire Wound, 2W, 10ohm, 5% +/-Tol, | YAGEO Corporation | NKN200JR-73-10R vs NKN200JB-FKK10R |