Filter Your Search
81 - 90 of 9,606,235 results
|
NKN200JR-73-0R91
YAGEO Corporation
|
$0.0712 | Yes | Active | 910 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.3491 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R27
YAGEO Corporation
|
$0.0712 | Yes | Active | 270 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 734.8 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-12R
YAGEO Corporation
|
$0.0712 | Yes | Active | 12 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 4.899 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R51
YAGEO Corporation
|
$0.0712 | Yes | Active | 510 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.01 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-2R7
YAGEO Corporation
|
$0.0712 | Yes | Active | 2.7 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.3238 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R22
YAGEO Corporation
|
$0.0712 | Yes | Active | 220 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 663.3 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-1R3
YAGEO Corporation
|
$0.0712 | Yes | Active | 1.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 1.6125 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R33
YAGEO Corporation
|
$0.0712 | Yes | Active | 330 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 812.4 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | Axial, | ||
|
NKN200JR-73-3R3
YAGEO Corporation
|
$0.0712 | Yes | Active | 3.3 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 2.569 V | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | |||
|
NKN200JR-73-0R18
YAGEO Corporation
|
$0.0712 | Yes | Active | 180 mΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 600 mV | UL | 200 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | WIRE | 800 µm | 33 mm | 5.3 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 |