Filter Your Search
51 - 60 of 9,606,235 results
|
PNP3WVJR-73-0R75
YAGEO Corporation
|
$0.0672 | Yes | Active | 750 mΩ | 5 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP-V | PNP-V | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PNP3WVJR-73-39R
YAGEO Corporation
|
$0.0672 | Yes | Active | 39 Ω | 5 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP-V | PNP-V | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PNP3WVJR-73-0R39
YAGEO Corporation
|
$0.0672 | Yes | Active | 390 mΩ | 5 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP-V | PNP-V | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
PNP3WVJR-73-0R56
YAGEO Corporation
|
$0.0672 | Yes | Active | 560 mΩ | 5 % | 3 W | Axial | FIXED RESISTOR | WIRE WOUND | PNP-V | PNP-V | 300 V | 200 °C | -40 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 800 µm | 34 mm | 5.5 mm | 13 mm | YAGEO CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
AC01000002400JA100
Vishay Intertechnologies
|
$0.0672 | Yes | Yes | Active | 240 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 100,180 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 15.492 V | e3 | 250 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) | WIRE | 800 µm | 4.3 mm | 11 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED | Vishay | ||||||||
|
KNP1WSJR-52-39R
YAGEO Corporation
|
$0.0674 | Yes | Active | 39 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 6.245 V | e3 | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, PAPER, 12 INCH | MATTE TIN | WIRE | 550 µm | 26 mm | 3.5 mm | 9 mm | YAGEO CORP | compliant | AXIAL LEADED | ||||||||||
|
KNP02UJ0151A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0692 | Yes | Yes | Active | 150 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | NON-INDUCTIVE AVAILABLE | 70 °C | NO | 500 V | e3 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | |||||||||||||
|
MCKNP03SJ015KA19
SPC Multicomp
|
$0.0692 | Active | 150 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 275 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | MULTICOMP PRO | unknown | AXIAL LEADED | ||||||||||||||||
|
FKN3WSJR-73-120R
YAGEO Corporation
|
$0.0704 | Yes | Active | 120 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 18.9737 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
FKN3WSJR-73-150R
YAGEO Corporation
|
$0.0704 | Yes | Active | 150 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | 21.2132 V | e3 | UL | 275 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | TR, 12 INCH | Matte Tin (Sn) | WIRE | 800 µm | 5.2 mm | 15.5 mm | YAGEO CORP | compliant | EAR99 |