Parametric results for: WSLS25125L000FGEA under Metal Strip Resistor

Filter Your Search

1 - 10 of 54,458 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LRP12FTDRR018
Viking Technology
$0.0830 Yes Active 18 mΩ 1 % 3 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 232 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 700 µm 6.4 mm 3.2 mm VIKING TECHNOLOGY CHIP compliant
MCLRP06JTETR015
SPC Multicomp
$0.0983 Yes Active 15 mΩ 5 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm MULTICOMP PRO CHIP unknown
TLRZ1JTTD
KOA Speer Electronics Inc
$0.1009 Yes Active 0603 SURFACE MOUNT SMT JUMPER METAL PLATE RATED CURRENT: 26A YES e3 AEC-Q200, IEC60115-1 170 °C -65 °C Rectangular 2 TR, PUNCHED PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 500 µm 1.6 mm 800 µm KOA SPEER ELECTRONICS INC SMT, 0603 compliant EAR99 KOA Speer
LVT08R0025HER
Ohmite Mfg Co
$0.1014 Yes Active 2.5 mΩ 3 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL STRIP 70 °C YES 155 °C -55 °C Rectangular 2 TR, 7 INCH ONE SURFACE 2 mm 1.25 mm OHMITE MANUFACTURING CO CHIP unknown Ohmite
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
$0.1076 Yes Active 2 mΩ 1 % 2 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e3 AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED, 7 INCH TIN OVER NICKEL WRAPAROUND 700 µm 6.35 mm 3.18 mm ROYAL ELECTRONIC FTY CO LTD CHIP compliant
TLRP2B10ER008FTD
TE Connectivity
$0.1114 Yes Active 8 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 89.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10ER007FTD
TE Connectivity
$0.1119 Yes Active 7 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 83.7 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP compliant TE Connectivity
TLRP2B10ER020FTD
TE Connectivity
$0.1142 Yes Active 20 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
TLRP2B10ER025FTD
TE Connectivity
$0.1149 Yes Active 25 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity
TLRP2B10ER030FTD
TE Connectivity
$0.1149 Yes Active 30 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 173.2 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.15 mm 1.45 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD CHIP unknown TE Connectivity