Part Details for LVT08R0025HER by Ohmite Mfg Co
Overview of LVT08R0025HER by Ohmite Mfg Co
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LVT08R0025HER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ1204
|
Newark | Res, 0R0025, 0.5W, 0805, Current Sense, Resistance:0.0025Ohm, Product Range:Lvt Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 3%, Resistor Technology:Metal Alloy, Product Length:2.01Mmrohs Compliant: Yes |Ohmite LVT08R0025HER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0900 | Buy Now |
DISTI #
85AJ1205
|
Newark | Res, 0R0025, 0.5W, 0805, Current Sense, Resistance:0.0025Ohm, Product Range:Lvt Series, Resistor Case/Package:0805 [2012 Metric], Power Rating:500Mw, Resistance Tolerance:± 3%, Resistor Technology:Metal Alloy, Product Length:2.01Mmrohs Compliant: Yes |Ohmite LVT08R0025HER Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1400 | Buy Now |
DISTI #
273-LVT08R0025HERTR-ND
|
DigiKey | 0805 PKG 0.0025 OHMS 3% Min Qty: 10000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1417 | Buy Now |
DISTI #
588-LVT08R0025HER
|
Mouser Electronics | Current Sense Resistors - SMD 0805 PKG 0.0025 OHMS 3% Current Sense RoHS: Compliant | 9971 |
|
$0.1350 / $0.5900 | Buy Now |
DISTI #
72490562
|
RS | Current Sense Resistors - SMD0805 PKG 0.0025 OHMS 3% | Ohmite LVT08R0025HER RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1830 / $0.2040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.1379 / $0.2889 | Buy Now |
DISTI #
76917718
|
Verical | LVT08R0025HER Min Qty: 556 Package Multiple: 1 | Americas - 10000 |
|
$0.1212 / $0.1360 | Buy Now |
DISTI #
LVT08R0025HER
|
Richardson RFPD | METAL FILM RESISTOR RoHS: Compliant Min Qty: 10 | 0 |
|
$129.5700 / $147.1600 | Buy Now |
DISTI #
3884122
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10000 |
|
$0.2815 / $0.5037 | Buy Now |
DISTI #
3884122
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 3 Days Container: Cut Tape | 10000 |
|
$0.1907 / $0.3451 | Buy Now |
Part Details for LVT08R0025HER
LVT08R0025HER CAD Models
LVT08R0025HER Part Data Attributes:
|
LVT08R0025HER
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
LVT08R0025HER
Ohmite Mfg Co
Fixed Resistor, Metal Strip, 0.5W, 0.0025ohm, 3% +/-Tol, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.0025 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Terminal Shape | ONE SURFACE | |
Tolerance | 3% |