Part Details for MCLRP06JTETR015 by SPC Multicomp
Overview of MCLRP06JTETR015 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCLRP06JTETR015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK1014
|
Newark | Current Sense Res, 0R015, 5%, 1W, 1206, Resistance:0.015Ohm, Product Range:Lrp Series, Resistor Case Style:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP06JTETR015 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3769 |
|
$0.0640 / $0.1170 | Buy Now |
DISTI #
46AC1026
|
Newark | Current Sense Res, 0R015, 5%, 1 W, 1206, Resistance:0.015Ohm, Product Range:Lrp Series, Resistor Case Style:1206 [3216 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Strip, Temperature Rohs Compliant: Yes |Multicomp Pro MCLRP06JTETR015 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0640 | Buy Now |
DISTI #
2828103
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R015, 5%, 1W, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 3769 |
|
$0.0890 / $0.1468 | Buy Now |
DISTI #
2828103RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R015, 5%, 1W, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 3769 |
|
$0.0890 / $0.1179 | Buy Now |
DISTI #
2827131
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R015, 5%, 1 W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0682 / $0.0808 | Buy Now |
DISTI #
2828103RL
|
Farnell | RES DETEC CORRIENTE, 0R015, 5%, 1W, 1206 RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 3769 |
|
$0.0747 / $0.0999 | Buy Now |
DISTI #
2828103
|
Farnell | RES DETEC CORRIENTE, 0R015, 5%, 1W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 3769 |
|
$0.0747 / $0.2949 | Buy Now |
DISTI #
2827131
|
Farnell | CURRENT SENSE RES, 0R015, 5%, 1 W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0474 / $0.0581 | Buy Now |
Part Details for MCLRP06JTETR015
MCLRP06JTETR015 CAD Models
MCLRP06JTETR015 Part Data Attributes:
|
MCLRP06JTETR015
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCLRP06JTETR015
SPC Multicomp
Fixed Resistor, Metal Strip, 1W, 0.015ohm, 0.1225V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.45 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.1225 V |