Part Details for LR122WF200NT4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of LR122WF200NT4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LR122WF200NT4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-LR122WF200NT4E
|
Mouser Electronics | Metal Foil Resistors - SMD 2W 0.01 0.002R RoHS: Compliant | 0 |
|
$0.3080 | Order Now |
DISTI #
LR122WF200NT4E
|
TME | Resistor: power metal, sensing, SMD, 2512, 2mΩ, 2W, ±1%, 50ppm/°C Min Qty: 4000 | 0 |
|
$0.1170 | RFQ |
DISTI #
LR2512-R002-1%-2W
|
TME | Resistor: power metal, sensing, SMD, 2512, 2mΩ, 2W, ±1%, 50ppm/°C Min Qty: 10 | 11540 |
|
$0.0780 / $0.1890 | Buy Now |
Part Details for LR122WF200NT4E
LR122WF200NT4E CAD Models
LR122WF200NT4E Part Data Attributes:
|
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Strip, 2W, 0.002ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.002 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |