Part Details for LRP12FTDRR018 by Viking Technology
Overview of LRP12FTDRR018 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LRP12FTDRR018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LRP2512-R018-1%
|
TME | Resistor: power metal, sensing, SMD, 2512, 18mΩ, 3W, ±1%, -55÷170°C Min Qty: 10 | 7900 |
|
$0.0660 / $0.1160 | Buy Now |
Part Details for LRP12FTDRR018
LRP12FTDRR018 CAD Models
LRP12FTDRR018 Part Data Attributes:
|
LRP12FTDRR018
Viking Technology
Buy Now
Datasheet
|
Compare Parts:
LRP12FTDRR018
Viking Technology
Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.232V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.018 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.232 V |
Alternate Parts for LRP12FTDRR018
This table gives cross-reference parts and alternative options found for LRP12FTDRR018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LRP12FTDRR018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCLRP12FTDRR018 | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SPC Multicomp | LRP12FTDRR018 vs MCLRP12FTDRR018 |
5-2176422-7 | Fixed Resistor, Metal Strip, 3W, 0.018ohm, 0.2324V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512 | TE Connectivity | LRP12FTDRR018 vs 5-2176422-7 |