Filter Your Search
1 - 10 of 54,458 results
|
LRP12FTDRR018
Viking Technology
|
$0.0830 | Yes | Active | 18 mΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 232 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | VIKING TECHNOLOGY | CHIP | compliant | |||||||
|
MCLRP06JTETR015
SPC Multicomp
|
$0.0983 | Yes | Active | 15 mΩ | 5 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | MULTICOMP PRO | CHIP | unknown | |||||||
|
TLRZ1JTTD
KOA Speer Electronics Inc
|
$0.1009 | Yes | Active | 0603 | SURFACE MOUNT | SMT | JUMPER | METAL PLATE | RATED CURRENT: 26A | YES | e3 | AEC-Q200, IEC60115-1 | 170 °C | -65 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | SMT, 0603 | compliant | EAR99 | KOA Speer | |||||||||
|
LVT08R0025HER
Ohmite Mfg Co
|
$0.1014 | Yes | Active | 2.5 mΩ | 3 % | 500 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL STRIP | 70 °C | YES | 155 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | ONE SURFACE | 2 mm | 1.25 mm | OHMITE MANUFACTURING CO | CHIP | unknown | Ohmite | |||||||||||
|
LR122WF200NT4E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.1076 | Yes | Active | 2 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | 70 °C | YES | e3 | 170 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED/PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.35 mm | 3.18 mm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant | ||||||||
|
TLRP2B10ER008FTD
TE Connectivity
|
$0.1114 | Yes | Active | 8 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 89.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||
|
TLRP2B10ER007FTD
TE Connectivity
|
$0.1119 | Yes | Active | 7 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 83.7 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | compliant | TE Connectivity | |||||
|
TLRP2B10ER020FTD
TE Connectivity
|
$0.1142 | Yes | Active | 20 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 141.4 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||
|
TLRP2B10ER025FTD
TE Connectivity
|
$0.1149 | Yes | Active | 25 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity | |||||
|
TLRP2B10ER030FTD
TE Connectivity
|
$0.1149 | Yes | Active | 30 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | AEC-Q200 | 170 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.15 mm | 1.45 mm | 3.1mm x 1.55mm x .55mm | TE CONNECTIVITY LTD | CHIP | unknown | TE Connectivity |