Parametric results for: ERA8PEB5363V under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,168 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCRE000188
SPC Multicomp
$0.0005 Yes Active 100 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MCRE000164
SPC Multicomp
$0.0005 Yes Active 10 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 125 °C -55 °C Rectangular 2 TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
CRGCQ1206F1K0
TE Connectivity
$0.0010 Yes Active 1 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 550 µm 3.1 mm 1.55 mm 3.1mm x 1.55mm x .55mm TE CONNECTIVITY LTD compliant EAR99 8504.31.40.35 CHIP TE Connectivity
MC01W08051240R
SPC Multicomp
$0.0010 Active 240 Ω 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO unknown CHIP
MC01W080513K32
SPC Multicomp
$0.0010 Active 3.32 kΩ 1 % 100 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 2 mm 1.25 mm MULTICOMP PRO unknown CHIP
MC0125W1206133R
SPC Multicomp
$0.0010 Yes Active 33 Ω 1 % 125 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm MULTICOMP PRO unknown CHIP
CRGCQ0402F220K
TE Connectivity
$0.0010 Yes Active 220 kΩ 1 % 63 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH WRAPAROUND 350 µm 1 mm 500 µm 1mm x .5mm x .35mm TE CONNECTIVITY LTD compliant EAR99 8533.21.00.30 TE Connectivity
MC0603SAF1053T5E
SPC Multicomp
$0.0010 Yes Active 105 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO unknown CHIP
MC0603SAF8251T5E
SPC Multicomp
$0.0010 Yes Active 8.25 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 450 µm 1.6 mm 800 µm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8533.21.00.30
MC0100W0603156R
SPC Multicomp
$0.0010 Active 56 Ω 1 % 100 mW 0603 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V 155 °C -55 °C Rectangular 2 WRAPAROUND 450 µm 1.6 mm 800 µm MULTICOMP PRO unknown CHIP