Part Details for MC0100W0603156R by SPC Multicomp
Overview of MC0100W0603156R by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC0100W0603156R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC5888
|
Newark | Res, Thick Film, 56R, 1%, 0.1W, 0603, Resistance:56Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0100W0603156R Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.0010 | Buy Now |
DISTI #
2845932
|
element14 Asia-Pacific | RES, 56R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Container: Reel | 0 |
|
$0.0015 / $0.0022 | Buy Now |
DISTI #
2845932
|
Farnell | RES, 56R, 1%, 0.1W, 0603, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel | 0 |
|
$0.0020 / $0.0034 | Buy Now |
Part Details for MC0100W0603156R
MC0100W0603156R CAD Models
MC0100W0603156R Part Data Attributes:
|
MC0100W0603156R
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC0100W0603156R
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 56ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MC0100W0603156R
This table gives cross-reference parts and alternative options found for MC0100W0603156R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC0100W0603156R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0603-56RFA | Fixed Resistor, 0.1W, 56ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | MC0100W0603156R vs WCR0603-56RFA |