Part Details for MCRE000188 by SPC Multicomp
Overview of MCRE000188 by SPC Multicomp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000188
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4294
|
Newark | Res, 100K, 1%, 50Mw, 0201, Thick Film, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000188 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0010 | Buy Now |
DISTI #
10R8852
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 100 Kohm, 50 Mw, - 1%, 25 V Rohs Compliant: Yes |Multicomp Pro MCRE000188 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14414 |
|
$0.0010 | Buy Now |
DISTI #
94W5183
|
Newark | Res, Thick Film, 100K, 1%, 0.05W, 0201, Resistance:100Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case Style:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000188 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
2130095
|
element14 Asia-Pacific | RES, 100K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Container: Reel | 90000 |
|
$0.0030 | Buy Now |
DISTI #
1711668
|
element14 Asia-Pacific | RES, 100K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 16344 |
|
$0.0037 / $0.0067 | Buy Now |
DISTI #
1711668RL
|
element14 Asia-Pacific | RES, 100K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 16344 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
1711668RL
|
Farnell | RES, 100K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 16344 |
|
$0.0058 / $0.0124 | Buy Now |
DISTI #
1711668
|
Farnell | RES, 100K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 16344 |
|
$0.0058 / $0.0202 | Buy Now |
DISTI #
2130095
|
Farnell | RES, 100K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 10 Weeks, 1 Days Container: Reel | 90000 |
|
$0.0024 / $0.0040 | Buy Now |
Part Details for MCRE000188
MCRE000188 CAD Models
MCRE000188 Part Data Attributes:
|
MCRE000188
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000188
SPC Multicomp
RES,SMT,THICK FILM,100K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000188
This table gives cross-reference parts and alternative options found for MCRE000188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS02FT104 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCRE000188 vs RMS02FT104 |
MC0201L6F1003SE | RES,SMT,THICK FILM,100K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | MCRE000188 vs MC0201L6F1003SE |
CR0201-FW-1003GAS | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Special Mount, 0201, CHIP | Bourns Inc | MCRE000188 vs CR0201-FW-1003GAS |
CR-01FL6--100K- | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SRT Resistor Technology Gmbh | MCRE000188 vs CR-01FL6--100K- |
RC0201FR-07100KP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | MCRE000188 vs RC0201FR-07100KP |
CPW05-1003-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000188 vs CPW05-1003-FK |
BCTF000201-1003FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCRE000188 vs BCTF000201-1003FTH |
RC01W104FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000188 vs RC01W104FT |
RC01W1003FT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | MCRE000188 vs RC01W1003FT |
RK73H1HLTB1003F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 100000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | MCRE000188 vs RK73H1HLTB1003F |