Part Details for MCRE000164 by SPC Multicomp
Overview of MCRE000164 by SPC Multicomp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCRE000164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W4270
|
Newark | Res, 10K, 1%, 50Mw, 0201, Thick Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000164 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 45000 |
|
$0.0010 | Buy Now |
DISTI #
10R8828
|
Newark | Surface Mount Thick Film Resistor, Mcre Series, 10 Kohm, 50 Mw, - 1%, 25 V, 0201 [0603 Metric] Rohs Compliant: Yes |Multicomp Pro MCRE000164 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 53819 |
|
$0.0010 | Buy Now |
DISTI #
94W4638
|
Newark | Res, Thick Film, 10K, 1%, 0.05W, 0201, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:50Mw, Resistor Case/Package:0201 [0603 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:25V Rohs Compliant: Yes |Multicomp Pro MCRE000164 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0170 | Buy Now |
DISTI #
59161622
|
Verical | Res Thick Film 0201 10K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R Min Qty: 50000 Package Multiple: 1 | Americas - 53819 |
|
$0.0013 | Buy Now |
DISTI #
1711641RL
|
element14 Asia-Pacific | RES, 10K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Container: Reel | 93339 |
|
$0.0037 / $0.0044 | Buy Now |
DISTI #
1711641
|
element14 Asia-Pacific | RES, 10K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Container: Cut Tape | 93339 |
|
$0.0037 / $0.0067 | Buy Now |
DISTI #
2130069
|
element14 Asia-Pacific | RES, 10K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
1711641RL
|
Farnell | RES, 10K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 500 Lead time: 10 Weeks, 1 Days Container: Reel | 92659 |
|
$0.0058 / $0.0143 | Buy Now |
DISTI #
1711641
|
Farnell | RES, 10K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 92659 |
|
$0.0058 / $0.0233 | Buy Now |
DISTI #
2130069
|
Farnell | RES, 10K, 1%, 0.05W, 0201, THICK FILM RoHS: Compliant Min Qty: 15000 Lead time: 10 Weeks, 1 Days Container: Reel | 45000 |
|
$0.0029 / $0.0046 | Buy Now |
Part Details for MCRE000164
MCRE000164 CAD Models
MCRE000164 Part Data Attributes:
|
MCRE000164
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRE000164
SPC Multicomp
RES,SMT,THICK FILM,10K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for MCRE000164
This table gives cross-reference parts and alternative options found for MCRE000164. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRE000164, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT011002FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000164 vs RTT011002FH5 |
RK73H1HLTC1002F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | MCRE000164 vs RK73H1HLTC1002F |
232280681003 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCRE000164 vs 232280681003 |
CPW05-1002-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | ASJ Holdings Limited | MCRE000164 vs CPW05-1002-FN |
CR-01FL0---10K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Viking Tech Corp | MCRE000164 vs CR-01FL0---10K |
PFR03S-103-FNH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Cyntec Co Ltd | MCRE000164 vs PFR03S-103-FNH |
MC0201L6F1002SE | RES,SMT,THICK FILM,10K OHMS,25WV,1% +/-TOL,-200,200PPM TC,0201 CASE | SPC Multicomp | MCRE000164 vs MC0201L6F1002SE |
BCTS000201-1002FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | MCRE000164 vs BCTS000201-1002FTH |
RMF02FT1002 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | MCRE000164 vs RMF02FT1002 |
RTT011002FTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ralec | MCRE000164 vs RTT011002FTH |