Part Details for MC01W080513K32 by SPC Multicomp
Overview of MC01W080513K32 by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC01W080513K32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W6189
|
Newark | Res, Thick Film, 3K32, 1%, 0.1W, 0805, Resistance:3.32Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Product Range:- Rohs Compliant: Yes |Multicomp Pro MC01W080513K32 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4772 |
|
$0.0010 | Buy Now |
DISTI #
2141819
|
Farnell | RES, 3K32, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0023 / $0.0134 | Buy Now |
DISTI #
2129155
|
Farnell | RES, 3K32, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 5000 Lead time: 21 Weeks, 1 Days Container: Reel | 0 |
|
$0.0028 / $0.0045 | Buy Now |
DISTI #
2141819RL
|
Farnell | RES, 3K32, 1%, 0.1W, 0805, THICK FILM RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0023 / $0.0067 | Buy Now |
Part Details for MC01W080513K32
MC01W080513K32 CAD Models
MC01W080513K32 Part Data Attributes:
|
MC01W080513K32
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC01W080513K32
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MC01W080513K32
This table gives cross-reference parts and alternative options found for MC01W080513K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC01W080513K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR10FZHF3321 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W080513K32 vs MCR10FZHF3321 |
HQ05S8F3321T5E | Fixed Resistor, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K32 vs HQ05S8F3321T5E |
HQ05S8F3321T4E | Fixed Resistor, 0.125W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K32 vs HQ05S8F3321T4E |
RMSW20K3321FB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W080513K32 vs RMSW20K3321FB |
MC0805S8F3321T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SPC Multicomp | MC01W080513K32 vs MC0805S8F3321T5E |
MCR10QZHF3321 | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 3320ohm, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | MC01W080513K32 vs MCR10QZHF3321 |
MC0.1W08051%3K32 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | SPC Multicomp | MC01W080513K32 vs MC0.1W08051%3K32 |
RMC20K3321FTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | MC01W080513K32 vs RMC20K3321FTP |
PWC-PWC0805-3321-F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | TT Electronics Resistors | MC01W080513K32 vs PWC-PWC0805-3321-F |
HQ05WAF3321T4E | Fixed Resistor, 0.1W, 3320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | MC01W080513K32 vs HQ05WAF3321T4E |