Filter Your Search
1 - 10 of 262,928 results
|
G7L-2A-XDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 2.3 W | 250 Ω | 1 kV | 25 A | 100 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 95 mA | 18 V | 2.4 V | 24 V | 25A@1000VDC | 100 mΩ | Random | 1 GΩ | 30 ms | 30 ms | CUL; UL; VDE | -40 °C | 85 °C | DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 2 FORM A | FLUX-TIGHT | NO | SOLDER | 33.5 mm | 41 mm | 52.5 mm | 52.5mm x 33.5mm x 41mm | 0.005999491998983998 inch | OMRON CORP | unknown | EAR99 | 8536.49.00.75 | ||||||||||
|
G7EB-1AP1DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 2.8 W | 51 Ω | 100 A | 800 V | 60 V | 100 A | 300 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 235 mA | 9 V | 60 mV | 14.4 V | 100A@800VAC | 100A@60VDC | 5 mΩ | Random | 1 GΩ | 30 ms | 10 ms | CQC; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | BOX | 1 FORM A | NO | SOLDER | 37 mm | 40.5 mm | 50.5 mm | 50.5mm x 37mm x 40.5 mm | 0.003987807975615951 inch | OMRON CORP | unknown | ||||||||||
|
LZX:PT570024
Siemens
|
$26.4856 | Contact Manufacturer | 24 V | 741 mW | 24 V | 4 A | 360 Cycle(s) | CHANGE-OVER | MOMENTARY | POWER/SIGNAL RELAY | DC | 21.6 V | 2.4 V | 33.6 V | 4A@24VDC | Random | CE; EAC; UL; VDE | -40 °C | 70 °C | DC | Silver Nickel | SOCKET MOUNT | 14 | NO | SNAP ON | 22.5 mm | 29 mm | 28 mm | 28mm x 22.5mm x 29mm | 0.005999491998983998 inch | SIEMENS A G | unknown | SIEMENS | |||||||||||||||||||||
|
PB334006
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 360 mW | 100 Ω | 10 A | 250 V | 100 V | 10 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 60 mA | 4.5 V | 600 mV | 6 V | 10A@250VAC | 10A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | BOX | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm X 15mm X 20mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | |||||||||||||||
|
PB334009
TE Connectivity
|
Check for Price | Obsolete | 360 mW | 225 Ω | 15 A | 250 V | 100 V | 15 A | 1000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 40 mA | 6.75 V | 900 mV | 9 V | 15A@250VAC | 15A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||||||||||||||||||
|
3-1393774-6
TE Connectivity
|
Check for Price | Obsolete | 5 V | 68 mW | 370 Ω | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 14 mA | 3.75 V | 500 mV | 1A@150VAC | 1A@125VDC | 50 mΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Palladium Nickel | SURFACE MOUNT-STRAIGHT | 6 | TUBE | 1 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER | 7.85 mm | 8 mm | 13 mm | 13mm X 7.85mm X 8mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
V23026D1004B201
TE Connectivity
|
Check for Price | Obsolete | 24 V | 128 mW | 4.5 kΩ | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 5 mA | 18 V | 2.4 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | Palladium Nickel | SURFACE MOUNT-STRAIGHT | 6 | TUBE | 1 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER | 7.85 mm | 8 mm | 13 mm | 13mm X 7.85mm X 8mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 | ||||||||||||
|
PB314005
TE Connectivity
|
Check for Price | Obsolete | 360 mW | 70 Ω | 15 A | 250 V | 100 V | 15 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.75 V | 500 mV | 5 V | 15A@250VAC | 15A@100VDC | 35 ms | 35 ms | UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.75 | ||||||||||||||||||
|
PB114024
TE Connectivity
|
$0.9062 | Yes | Active | 360 mW | 1.6 kΩ | 10 A | 400 V | 100 V | 10 A | 1000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 10A@250VAC | 10A@100VDC | 2500 Vrms | 1000 Vrms | 35 ms | 35 ms | UL; VDE | 70 °C | 85 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 15 mm | 20 mm | 15 mm | 15mm x 15mm x 20mm | 5.4 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | TE Connectivity | ROHS COMPLIANT | |||||||||
|
AEV25024
Panasonic Electronic Components
|
Check for Price | Obsolete | 6 W | 400 V | 150 A | 1000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 1.9 A | 18 V | 2 V | 24 V | 150A@400VDC | 50 ms | 30 ms | -40 °C | 80 °C | DC | PANEL MOUNT | BOX | HERMETICALLY SEALED | NO | SCREW | 76 mm | 87.1 mm | 87 mm | 87mm X 76mm X 87.1mm | PANASONIC CORP | unknown | EAR99 | 8536.49.00.75 |