Part Details for G7EB-1AP1DC12 by OMRON Corporation
Overview of G7EB-1AP1DC12 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for G7EB-1AP1DC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006154176
|
Sager | General Purpose Relays Min Qty: 60 | 0 |
|
$25.2700 / $25.9900 | Buy Now |
Part Details for G7EB-1AP1DC12
G7EB-1AP1DC12 CAD Models
G7EB-1AP1DC12 Part Data Attributes:
|
G7EB-1AP1DC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7EB-1AP1DC12
OMRON Corporation
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 37 mm | |
Body Height | 40.5 mm | |
Body Length or Diameter | 50.5 mm | |
Coil Current(DC)-Max | 0.235 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 2800 mW | |
Coil Release Voltage(DC) | 0.06 V | |
Coil Resistance | 51 Ω | |
Coil Voltage(DC)-Max | 14.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 100A@800VAC | |
Contact Current(AC)-Max | 100 A | |
Contact Current(DC)-Max | 100 A | |
Contact (DC) Max Rating R Load | 100A@60VDC | |
Contact Resistance | 5 mΩ | |
Contact Voltage(AC)-Max | 800 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 300 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 50.5mm x 37mm x 40.5 mm | |
Reference Standard | CQC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Terminal Length | 0.003987807975615951 inch | |
Termination Type | SOLDER |