Part Details for PB314005 by TE Connectivity
Overview of PB314005 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PB314005
PB314005 CAD Models
PB314005 Part Data Attributes:
|
PB314005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PB314005
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.072A (COIL), 5VDC (COIL), 360mW (COIL), 15A (CONTACT), 100VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 15 mm | |
Body Height | 20 mm | |
Body Length or Diameter | 15 mm | |
Coil Current(DC)-Max | 0.072 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 360 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@100VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 100 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 35 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 15mm x 15mm x 20mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 35 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |