Part Details for G7L-2A-XDC24 by OMRON Corporation
Overview of G7L-2A-XDC24 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G7L-2A-XDC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65276770
|
Verical | Power Relay 24VDC 30A DPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 27 |
|
$119.7971 / $131.0974 | Buy Now |
DISTI #
77320482
|
Verical | Power Relay 24VDC 30A DPST-NO(52.5x35.5x41)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$124.2254 / $129.7059 | Buy Now |
DISTI #
000000000005714574
|
Sager | General Purpose Relays Min Qty: 20 | 0 |
|
$92.1900 / $94.8200 | Buy Now |
Part Details for G7L-2A-XDC24
G7L-2A-XDC24 CAD Models
G7L-2A-XDC24 Part Data Attributes:
|
G7L-2A-XDC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G7L-2A-XDC24
OMRON Corporation
Power/Signal Relay, 2 Form A, DPST, 26.4VDC (Coil), 25A (Contact), 1000VDC (Contact), DC Input, Random, DC Output,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
Body Breadth | 33.5 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 52.5 mm | |
Coil Current(DC)-Max | 0.095 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 2300 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 250 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@1000VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 1000 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100 Cycle(s) | |
End Contact Material | Silver Alloy | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 30 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TRAY | |
Physical Dimension | 52.5mm x 33.5mm x 41mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 30 ms | |
Sealing | FLUX-TIGHT | |
Surface Mount | NO | |
Terminal Length | 0.005999491998983998 inch | |
Termination Type | SOLDER |