Part Details for ORWH-SH-112D1F000 by TE Connectivity
Overview of ORWH-SH-112D1F000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ORWH-SH-112D1F000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC3097
|
Newark | Orwh-Sh-112D1F 000/Te Connectivity/Potter-Brumfield |Potter&brumfield Te Connectivity ORWH-SH-112D1F000 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 44500 |
|
$1.0600 / $1.2800 | Buy Now |
DISTI #
1-1721150-3
|
Avnet Americas | General Purpose Power Relay SPDT 277VAC 12VDC Through Hole Tube - Trays (Alt: 1-1721150-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Tray | 5000 |
|
$0.8440 / $0.8941 | Buy Now |
DISTI #
AMP1-1721150-3
|
Interstate Connecting Components | ORWH-SH-112D1F,000 | 2927500 On Order |
|
$0.7995 / $0.8434 | Buy Now |
DISTI #
1-1721150-3
|
Avnet Asia | General Purpose Power Relay SPDT 277VAC 12VDC Through Hole Tube (Alt: 1-1721150-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 2 Days | 0 |
|
$0.8250 / $0.9296 | Buy Now |
Part Details for ORWH-SH-112D1F000
ORWH-SH-112D1F000 CAD Models
ORWH-SH-112D1F000 Part Data Attributes:
|
ORWH-SH-112D1F000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ORWH-SH-112D1F000
TE Connectivity
Power/Signal Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |
Alternate Parts for ORWH-SH-112D1F000
This table gives cross-reference parts and alternative options found for ORWH-SH-112D1F000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ORWH-SH-112D1F000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ORWH-SH-112D1F,000 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | ORWH-SH-112D1F000 vs ORWH-SH-112D1F,000 |
1-1721150-3 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 15A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | ORWH-SH-112D1F000 vs 1-1721150-3 |