Filter Your Search
1 - 10 of 11,944 results
|
PD1722J5050D2HF
Anaren Microwave
|
$0.4306 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.7 dB | 2.2 GHz | SPLITTER | ISOLATION-MIN (DB):17 | 2.2 GHz | 1.7 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | unknown | ANAREN | |||||||||||
|
PD1722J5050S2HF
Anaren Microwave
|
$0.4418 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.8 dB | 2.2 GHz | SPLITTER | ISOLATION-MIN (DB):15 | 2.2 GHz | 1.7 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | |||||||||||
|
PD0810J5050S2HF
Anaren Microwave
|
$0.4418 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.6 dB | 1 GHz | SPLITTER | 1 GHz | 800 MHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | compliant | ANAREN | ||||||||||||
|
PD0922J5050S2HF
Anaren Microwave
|
$0.4418 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.7 dB | 1.67 | YES | 2.15 GHz | SPLITTER | 2.15 GHz | 950 MHz | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 6 | SOLCC6,.05,25 | Nickel/Gold (Ni/Au) - ENIG | ANAREN INC | compliant | ANAREN | |||||||
|
PD4859J5050S2HF
Anaren Microwave
|
$0.4418 | Yes | Transferred | 50 Ω | 33.01 dBm | 1 dB | 5.9 GHz | SPLITTER | ISOLATION-MIN (DB):14 | 5.9 GHz | 4.8 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 | compliant | ANAREN | |||||||||
|
PD3150J5050S2HF
Anaren Microwave
|
$0.4486 | Yes | Yes | Transferred | 50 Ω | 33.01 dBm | 1.3 dB | 5 GHz | SPLITTER | ISOLATION-MIN (DB):13 | 5 GHz | 3.1 GHz | e4 | 85 °C | -55 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | ||||||||
|
PD0922J7575D2HF
Anaren Microwave
|
$0.4486 | Transferred | SPLITTER | ANAREN INC | unknown | ANAREN | |||||||||||||||||||||||
|
PD6080J5050S2HF
Anaren Microwave
|
$0.4486 | Yes | Yes | Transferred | 50 Ω | 33.01 dBm | 0.9 dB | 8 GHz | SPLITTER | ISOLATION-MIN (DB):12 | 8 GHz | 6 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, SUB-MIN... more | compliant | ANAREN | ||||||||||
|
PD2328J5050S2HF
Anaren Microwave
|
$0.4486 | Yes | Transferred | 50 Ω | 33.01 dBm | 0.5 dB | 2.8 GHz | SPLITTER | ISOLATION-MIN (DB):17 | 2.8 GHz | 2.3 GHz | 85 °C | -55 °C | COMPONENT | ANAREN INC | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | compliant | ANAREN | |||||||||||
|
MAPD-011040
MACOM
|
$1.3388 | Yes | Active | SPLITTER | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | 2016-08-02 |