Part Details for PD1722J5050D2HF by Anaren Microwave
Overview of PD1722J5050D2HF by Anaren Microwave
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD1722J5050D2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD1722J5050D2HF
|
Mouser Electronics | Signal Conditioning 1.7-2.2GHz 50 Ohm IL=.7dB RoHS: Compliant | 0 |
|
$0.3740 / $1.0200 | Order Now |
DISTI #
12658155
|
Verical | Ultra Low Power Divider 6-Pin SMD T/R Min Qty: 60 Package Multiple: 1 | Americas - 2133 |
|
$0.8500 | Buy Now |
Part Details for PD1722J5050D2HF
PD1722J5050D2HF CAD Models
PD1722J5050D2HF Part Data Attributes:
|
PD1722J5050D2HF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD1722J5050D2HF
Anaren Microwave
Splitter, 1700MHz Min, 2200MHz Max, 0.7dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER |
Alternate Parts for PD1722J5050D2HF
This table gives cross-reference parts and alternative options found for PD1722J5050D2HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PD1722J5050D2HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PD1722J5050D2 | Splitter, 1700MHz Min, 2200MHz Max, 0.7dB Insertion Loss-Max, 2 X 1.25 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SUB-MINIATURE, CERAMIC PACKAGE-6 | Anaren Microwave | PD1722J5050D2HF vs PD1722J5050D2 |
PD1722J5050D2HF | Splitter, 1700MHz Min, 2200MHz Max, 0.7dB Insertion Loss-Max, | TTM Technologies | PD1722J5050D2HF vs PD1722J5050D2HF |