-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD0810J5050S2HF
|
Mouser Electronics | Signal Conditioning 800-1000MHz 50 Ohm IL=.8dB RoHS: Compliant | 32969 |
|
$0.3620 / $1.0100 | Buy Now |
DISTI #
33258423
|
Verical | Divider 800MHz to 1000MHz 6-Pin CSMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1838 | Americas - 4000 |
|
$0.5500 | Buy Now |
DISTI #
77834717
|
Verical | Divider 800MHz to 1000MHz 6-Pin CSMD T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2122 | Americas - 4000 |
|
$0.2390 | Buy Now |
DISTI #
34427987
|
Verical | Divider 800MHz to 1000MHz 6-Pin CSMD T/R Min Qty: 49 Package Multiple: 1 Date Code: 1846 | Americas - 1082 |
|
$1.0500 | Buy Now |
DISTI #
PD0810J5050S2HF
|
Avnet Asia | Power Divider 800MHz to 1000MHz 6-Pin SMD T/R (Alt: PD0810J5050S2HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3412 / $0.4143 | Buy Now |
|
Chip1Cloud | RF PWR DIVIDER 800MHZ-1GHZ 0805 | 4920 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD0810J5050S2HF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD0810J5050S2HF
Anaren Microwave
Splitter, 800MHz Min, 1000MHz Max, 0.6dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER |