-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter, 3100MHz Min, 5000MHz Max, 1.3dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD3150J5050S2HF
|
Mouser Electronics | Signal Conditioning 3.1-5.0GHz 50 Ohm IL=1.6dB RoHS: Compliant | 20962 |
|
$0.3740 / $1.0200 | Buy Now |
DISTI #
36516653
|
Verical | Divider 1-IN 2-OUT 2300MHz to 5000MHz 6-Pin Case 0805(2012Metric) T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 1920 | Americas - 8000 |
|
$0.5500 | Buy Now |
DISTI #
34466496
|
Verical | Divider 1-IN 2-OUT 2300MHz to 5000MHz 6-Pin Case 0805(2012Metric) T/R Min Qty: 49 Package Multiple: 1 Date Code: 1920 | Americas - 998 |
|
$1.0500 | Buy Now |
DISTI #
PD3150J5050S2HF
|
Avnet Asia | Power Divider 2300MHz to 5000MHz 6-Pin SMD T/R (Alt: PD3150J5050S2HF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | POWER DIVIDER 3100-5000MHZ 0805 | 2440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PD3150J5050S2HF
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
PD3150J5050S2HF
Anaren Microwave
Splitter, 3100MHz Min, 5000MHz Max, 1.3dB Insertion Loss-Max, HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ANAREN | |
Additional Feature | ISOLATION-MIN (DB):13 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 5000 MHz | |
Operating Frequency-Min | 3100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |