Part Details for PD0922J7575D2HF by Anaren Microwave
Overview of PD0922J7575D2HF by Anaren Microwave
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PD0922J7575D2HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-PD0922J7575D2HF
|
Mouser Electronics | Signal Conditioning 950-2150MHz 75 Ohm IL=1.0dB RoHS: Compliant | 0 |
|
$0.3740 / $1.0200 | Order Now |
|
ComSIT USA | 75 OHMS TO 75 OHMS ULTRA LOW PROFILE 0805 POWER DIVIDER Splitter RoHS: Not Compliant | Europe - 3315 |
|
RFQ | |
|
Chip1Cloud | RF PWR DVDR 950MHZ-2.15GHZ 0805 | 1580 |
|
RFQ |