Filter Your Search
1 - 10 of 3,547 results
|
HMC649ALP6E
Analog Devices Inc
|
$102.2067 | No | Yes | Active | 50 Ω | 32 dBm | 10.5 dB | 1.92 | YES | 6 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 6 GHz | 3 GHz | 360 deg | +-5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | QFN-28 | 28 | HCP-28-2 | compliant | Analog Devices | ||||||
|
HMC936ALP6E
Analog Devices Inc
|
$103.1445 | No | Yes | Active | 50 Ω | 33 dBm | 7 dB | 1.33 | YES | 1.4 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | 1.4 GHz | 1.2 GHz | 360 deg | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | SMT, 28 PIN | 28 | HCP-28-2 | compliant | Analog Devices | 2016-04-18 | ||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.4397 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | 28 | HCP-28-2 | compliant | Analog Devices | |||||||
|
HMC642ALC5
Analog Devices Inc
|
$253.3368 | No | Yes | Active | 50 Ω | 29 dBm | 10 dB | 1.78 | YES | 12.5 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | 360 deg | 5.625 deg | +-5 V | 5.6 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | SMT, 32 PIN | 32 | HE-32-1 | compliant | Analog Devices | ||||
|
MQ-23
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 1.25 dB | 1.6 | 500 MHz | PHASE SHIFTER | 500 MHz | 450 MHz | 140 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||
|
QQ-28-12
Aeroflex Inc
|
Check for Price | Transferred | 50 Ω | 30 dBm | 4.5 dB | 1.75 | 1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 1 GHz | 500 MHz | 360 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | ||||||||||||||||||||
|
PQ-945
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.65 | 17 GHz | PHASE SHIFTER | 17 GHz | 16 GHz | 50 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||
|
QQ-49-10T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 2 dB | 1.5 | 2.3 GHz | COAXIAL MECHANICAL PHASE SHIFTER | SMA-F, I/P POWER-MAX(PEAK)=50DBM | 2.3 GHz | 2.2 GHz | 180 deg | 180 deg | 85 °C | -55 °C | COAXIAL | AEROFLEX/KDI INC | unknown | |||||||||||||||||||
|
QQ-42-12T
Cobham PLC
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.7 dB | 1.4 | 2.1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 2.1 GHz | 1.9 GHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown | |||||||||||||||||||||
|
QQ-42-12T
Cobham RFMW Solutions
|
Check for Price | Obsolete | 50 Ω | 30 dBm | 0.7 dB | 1.4 | 2.1 GHz | COAXIAL MECHANICAL PHASE SHIFTER | 2.1 GHz | 1.9 GHz | 60 deg | 85 °C | -55 °C | MODULE | AEROFLEX/KDI INC | unknown |