Part Details for QQ-49-10T by Cobham RFMW Solutions
Overview of QQ-49-10T by Cobham RFMW Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for QQ-49-10T
QQ-49-10T CAD Models
QQ-49-10T Part Data Attributes:
|
QQ-49-10T
Cobham RFMW Solutions
Buy Now
Datasheet
|
Compare Parts:
QQ-49-10T
Cobham RFMW Solutions
Coaxial Mechanical Phase Shifter, 2200MHz Min, 2300MHz Max, 180deg Min, 180deg Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, I/P POWER-MAX(PEAK)=50DBM | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2 dB | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 2200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | 180 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
VSWR-Max | 1.5 |