-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC649ALP6E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4802
|
Newark | Digital Phase Shifter, Qfn-Ep-28 Rohs Compliant: Yes |Analog Devices HMC649ALP6E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$113.0100 / $129.1400 | Buy Now |
DISTI #
1127-3210-ND
|
DigiKey | IC PHASE SHIFTER 6-BIT 28QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
5 In Stock |
|
$115.6940 / $129.4200 | Buy Now |
DISTI #
584-HMC649ALP6E
|
Mouser Electronics | Phase Detectors / Shifters -6 GHz, 6-bit digital phase shifter RoHS: Compliant | 3 |
|
$109.0900 / $126.5100 | Buy Now |
|
Analog Devices Inc | -6 GHz, 6-bit digital phase sh Min Qty: 1 Package Multiple: 1 | 1187 |
|
$77.6600 / $129.4200 | Buy Now |
|
Ameya Holding Limited | 1187 |
|
RFQ | ||
DISTI #
HMC649ALP6E
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 6 | 0 |
|
$101.5500 / $116.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC649ALP6E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC649ALP6E
Analog Devices Inc
HMC649ALP6E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32 dBm | |
Insertion Loss-Max | 10.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.92 |