-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAS MMIC 6 Bit Digital Phase Shifters, 1.2 - 1.4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4807
|
Newark | Digital Phase Shifter, Qfn-Ep-28 Rohs Compliant: Yes |Analog Devices HMC936ALP6E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.8100 / $108.1500 | Buy Now |
DISTI #
505-HMC936ALP6E-ND
|
DigiKey | IC PHASE SHIFTER DGTL 28LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
8 In Stock |
|
$97.3014 / $117.4300 | Buy Now |
DISTI #
584-HMC936ALP6E
|
Mouser Electronics | Phase Detectors / Shifters 6-bit Digital Phase Shifter, 1.2 to 1.4 RoHS: Compliant | 90 |
|
$85.9100 / $104.8000 | Buy Now |
|
Analog Devices Inc | 6-bit Digital Phase Shifter, 1 Min Qty: 1 Package Multiple: 1 | 2 |
|
$52.3900 / $117.4300 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC936ALP6E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC936ALP6E
Analog Devices Inc
GaAS MMIC 6 Bit Digital Phase Shifters, 1.2 - 1.4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 28 PIN | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-04-18 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 1400 MHz | |
Operating Frequency-Min | 1200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Power Supplies | 5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
VSWR-Max | 1.33 |