Parametric results for: 伪造法国蔚蓝海岸大学毕业证文凭【制证QQ24197... under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC642ALC5
Analog Devices Inc
$14.2462 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
HMC936ALP6E
Analog Devices Inc
$101.6632 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant Analog Devices 2016-04-18
HMC649ALP6E
Analog Devices Inc
$118.2801 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC647ALP6E
Analog Devices Inc
$119.8604 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
PQ-26C
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 0.7 dB 1.35 1 GHz PHASE SHIFTER 1 GHz 500 MHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
JSPHS-446
Mini-Circuits
Check for Price No No Active 50 Ω 20 dBm 2.5 dB 1.7 446 MHz PHASE SHIFTER 446 MHz 366 MHz 180 deg 180 deg e0 85 °C -40 °C COMPONENT Tin/Lead (Sn/Pb) MINI-CIRCUITS CASE BK276, 14 PIN not_compliant EAR99
PSM-2B-1000B
Crane Electronics
Check for Price Yes Contact Manufacturer 50 Ω 27 dBm 1.5 dB 1.8 1.05 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.05 GHz 950 MHz 90 deg 85 °C -55 °C MODULE CRANE ELECTRONICS INC compliant
SQ0003
Aeroflex Inc
Check for Price Obsolete 2.8 dB 1.7 1.99 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.99 GHz 1.93 GHz COMPONENT AEROFLEX/KDI INC unknown
PQ-31L5
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 1.2 dB 1.4 1.25 GHz PHASE SHIFTER 1.25 GHz 950 MHz 120 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
QQ-42-12T
Cobham RFMW Solutions
Check for Price Obsolete 50 Ω 30 dBm 0.7 dB 1.4 2.1 GHz COAXIAL MECHANICAL PHASE SHIFTER 2.1 GHz 1.9 GHz 60 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown