Part Details for JSPHS-446 by Mini-Circuits
Overview of JSPHS-446 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JSPHS-446
JSPHS-446 CAD Models
JSPHS-446 Part Data Attributes:
|
JSPHS-446
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JSPHS-446
Mini-Circuits
Phase Shifter, 366MHz Min, 446MHz Max, 180deg Min, 180deg Max, CASE BK276, 14 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE BK276, 14 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.5 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 446 MHz | |
Operating Frequency-Min | 366 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | 180 deg | |
RF/Microwave Device Type | PHASE SHIFTER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.7 |
Alternate Parts for JSPHS-446
This table gives cross-reference parts and alternative options found for JSPHS-446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JSPHS-446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JSPHS-446+ | Phase Shifter, 366MHz Min, 446MHz Max, 180deg Min, 180deg Max, ROHS COMPLIANT, CASE BK276, 14 PIN | Mini-Circuits | JSPHS-446 vs JSPHS-446+ |