Parametric results for: DPS52181 under RF/Microwave Phase Shifters

Filter Your Search

1 - 10 of 3,547 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
HMC936ALP6E
Analog Devices Inc
$100.4470 No Yes Active 50 Ω 33 dBm 7 dB 1.33 YES 1.4 GHz DIGITALLY CONTROLLED PHASE SHIFTER 1.4 GHz 1.2 GHz 360 deg 5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) ANALOG DEVICES INC SMT, 28 PIN 28 HCP-28-2 compliant 2016-04-18 Analog Devices
HMC649ALP6E
Analog Devices Inc
$118.5233 No Yes Active 50 Ω 32 dBm 10.5 dB 1.92 YES 6 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 6 GHz 3 GHz 360 deg +-5 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 Matte Tin (Sn) - annealed ANALOG DEVICES INC QFN-28 28 HCP-28-2 compliant Analog Devices
HMC647ALP6E
Analog Devices Inc
$120.1972 No Yes Active 50 Ω 33 dBm 6.5 dB 1.38 YES 3.1 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 3.1 GHz 2.5 GHz 360 deg +-5 V 15 mA 85 °C -40 °C COMPONENT SURFACE MOUNT 28 PLASTIC/EPOXY LCC28,.24SQ,25 ANALOG DEVICES INC LFCSP-28 28 HCP-28-2 compliant Analog Devices
HMC642ALC5
Analog Devices Inc
$279.3223 No Yes Active 50 Ω 29 dBm 10 dB 1.78 YES 12.5 GHz DIGITALLY CONTROLLED PHASE SHIFTER GAAS 12.5 GHz 9 GHz 360 deg 5.625 deg +-5 V 5.6 mA e4 85 °C -40 °C COMPONENT SURFACE MOUNT 32 CERAMIC LCC32,.2SQ,20 Gold (Au) - with Nickel (Ni) barrier ANALOG DEVICES INC SMT, 32 PIN 32 HE-32-1 compliant Analog Devices
DP-51
Aeroflex Inc
Check for Price Obsolete 50 Ω 23 dBm 5 dB 2 4 GHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=40DBM 4 GHz 2 GHz 360 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
DP-21-1
Cobham PLC
Check for Price Obsolete 50 Ω 23 dBm 2.5 dB 1.6 500 MHz COAXIAL MECHANICAL PHASE SHIFTER SMA-F, I/P POWER-MAX(PEAK)=40DBM 500 MHz 250 MHz 360 deg 85 °C -55 °C COAXIAL AEROFLEX/KDI INC unknown
PSV/140A-30
Trak Microwave Corp
Check for Price Transferred 5 dBm 3.5 dB 147 MHz PHASE SHIFTER 147 MHz 133 MHz 360 deg 70 °C -20 °C COAXIAL TRAK MICROWAVE CORP unknown
DP-58
Cobham PLC
Check for Price Obsolete 50 Ω 23 dBm 6 dB 2 8 GHz COAXIAL MECHANICAL PHASE SHIFTER 8 GHz 4 GHz 360 deg 85 °C -55 °C MODULE AEROFLEX/KDI INC unknown
HMC649LP6E
Hittite Microwave Corp
Check for Price Yes Yes Transferred 50 Ω 26 dBm 10.5 dB 6 GHz COAXIAL MECHANICAL PHASE SHIFTER 6 GHz 3 GHz 360 deg e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP compliant EAR99
PQ-28L5
Aeroflex Signal & Control Solutions
Check for Price Transferred 50 Ω 30 dBm 4.5 dB 1.75 1 GHz PHASE SHIFTER 1 GHz 500 MHz 360 deg 85 °C -55 °C COAXIAL AEROFLEX CONTROL COMPONENTS INC unknown