Part Details for HMC649LP6E by Hittite Microwave Corp
Overview of HMC649LP6E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC649LP6E
HMC649LP6E CAD Models
HMC649LP6E Part Data Attributes:
|
HMC649LP6E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC649LP6E
Hittite Microwave Corp
Coaxial Mechanical Phase Shifter, 3000MHz Min, 6000MHz Max, 360deg Max, 6 X 6 MM, ROHS COMPLIANT, LEADLESS, QFN-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
Insertion Loss-Max | 10.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC649LP6E
This table gives cross-reference parts and alternative options found for HMC649LP6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC649LP6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC649LP6ETR | HMC649LP6ETR | Analog Devices Inc | HMC649LP6E vs HMC649LP6ETR |
HMC649LP6E | HMC649LP6E | Analog Devices Inc | HMC649LP6E vs HMC649LP6E |
HMC649LP6 | Coaxial Mechanical Phase Shifter, 3000MHz Min, 6000MHz Max, 360deg Max, 6 X 6 MM, LEADLESS, QFN-28 | Hittite Microwave Corp | HMC649LP6E vs HMC649LP6 |